Datasheets
794680-8 by: TE Connectivity

Combination Line Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Part Details for 794680-8 by TE Connectivity

Overview of 794680-8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 794680-8

Part # Distributor Description Stock Price Buy
DISTI # 16H6214
Newark Plug & Socket Connector, Plug, 8Pos, 3Mm, Body Material:Nylon, Connecting Termination:Pcb Thru Hole, Connector Type:Plug & Socket, Leaded Process Compatible:No, Mounting Type:Straight Pcb Thru-Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 794680-8 Min Qty: 2574 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 794680-8

794680-8 CAD Models

794680-8 Part Data Attributes

794680-8 TE Connectivity
Buy Now Datasheet
Compare Parts:
794680-8 TE Connectivity Combination Line Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature MATE-N-LOK
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.341 inch
Body Depth 0.364 inch
Body Length 0.63 inch
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Length 0.125 inch
Terminal Pitch 2.9972 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0
Withdrawl Force-Min .695 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794680-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794680-8 by TE Connectivity

  • Please alert me when 794680-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 794680-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794680-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 794680-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794680-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794680-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: