-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1332
|
Newark | 12P Umnl Plug Hsg Natl |Te Connectivity 794742-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 | Buy Now |
DISTI #
794742-1-ND
|
DigiKey | CONN PLUG HSG 12POS 6.35MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3684 | Buy Now |
DISTI #
794742-1
|
Avnet Americas | 12P UMNL PLUG HSG NATL - Bulk (Alt: 794742-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 12000 Factory Stock |
|
$0.3536 / $0.3873 | Buy Now |
DISTI #
571-794742-1
|
Mouser Electronics | Pin & Socket Connectors 12P UMNL PLUG HSG NATL RoHS: Compliant | 0 |
|
$0.3920 / $0.3960 | Order Now |
DISTI #
72000365
|
RS | Connector, 12P Umnl Plug Hsg Natl | TE Connectivity 794742-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 / $0.4270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3310 | Buy Now |
DISTI #
AMP794742-1
|
Heilind Electronics | 12P UMNL PLUG HSG NATL | Americas - 0 in Stock |
|
$0.4106 / $0.4188 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PLUG HSG NATL RoHS: Compliant | 12000 Factory Stock |
|
$0.3483 / $0.7296 | Buy Now |
DISTI #
794742-1
|
Avnet Americas | 12P UMNL PLUG HSG NATL - Bulk (Alt: 794742-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 12000 Factory Stock |
|
$0.3536 / $0.3873 | Buy Now |
DISTI #
AMP794742-1
|
Interstate Connecting Components | 12P UMNL PLUG HSG NATL | 0 |
|
$0.4106 / $0.4188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794742-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794742-1
TE Connectivity
Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.079 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794742-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794742-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177905-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794742-1 vs 5-177905-1 |