-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794805-1) 4 CIR UMNL PLUG,ROUND HOLES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30710-ND
|
DigiKey | CONN PLUG HSG 4POS 4.14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10006 In Stock |
|
$0.6033 / $1.0600 | Buy Now |
DISTI #
794805-1
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm ST Individual - Bulk (Alt: 794805-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 9693 |
|
$0.3984 | Buy Now |
DISTI #
02E8755
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm ST Individual - Bulk (Alt: 02E8755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8301 Partner Stock |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
571-7948051
|
Mouser Electronics | Pin & Socket Connectors PLUG 4P RoHS: Compliant | 7221 |
|
$0.5490 / $1.1200 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 4 Position 0.163" Centerline Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8204Box |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 4 Position 0.163" Centerline Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 5000Box |
|
$0.5150 | Buy Now |
DISTI #
AMP794805-1
|
Heilind Electronics | 4 CIR UMNL PLUG,ROUND HOLES | Americas - 36829 in Stock93750 On Order |
|
$0.5736 / $0.7251 | Buy Now |
|
Onlinecomponents.com | 4 CIR UMNL PLUG,ROUND HOLES RoHS: Compliant |
72706 In Stock |
|
$0.4478 / $0.8756 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 44 |
|
$0.7000 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794805-1
TE Connectivity
(794805-1) 4 CIR UMNL PLUG,ROUND HOLES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.164 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.17 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |