-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PLUG HSG,HI TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7099
|
Newark | 02P Umnl Plug Hsg Hi Temp Rohs Compliant: Yes |Amp Te Connectivity 794814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$0.1610 / $0.1930 | Buy Now |
DISTI #
96Y4642
|
Newark | Pin&socket Connectors 02P Umnl Plug Hsg ,hi Temp |Amp Te Connectivity 794814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.3650 / $0.4300 | Buy Now |
DISTI #
19H3766
|
Newark | Header Connector,hybrid,plug,0+2 Contacts,skt,crimp Terminal,latch |Amp Te Connectivity 794814-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2200 | Buy Now |
DISTI #
07AH5944
|
Newark | Connector Rohs Compliant: Yes |Te Connectivity 794814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.4500 | Buy Now |
DISTI #
794814-1-ND
|
DigiKey | CONN PLUG HSG 2POS UMNL HI TEMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
368 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
794814-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount - Bulk (Alt: 794814-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 238 |
|
$0.1602 / $0.1928 | Buy Now |
DISTI #
07AH5944
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount - Bulk (Alt: 07AH5944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2530 / $0.4500 | Buy Now |
DISTI #
571-794814-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL PLUG HSG ,HI TEMP RoHS: Compliant | 3372 |
|
$0.1840 / $0.4300 | Buy Now |
DISTI #
V36:1790_11851909
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 | Americas - 622 |
|
$0.1676 / $0.3543 | Buy Now |
|
Future Electronics | Single Row 2 Position 600 VAC Cable Mount Mate-N-Lok Plug Header RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.1600 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794814-1
TE Connectivity
02P UMNL PLUG HSG,HI TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |