-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4643
|
Newark | Pin&socket Connectors 03P Umnl Pin Hdr Assy 94Vo |Amp Te Connectivity 794878-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$0.8700 / $1.2000 | Buy Now |
DISTI #
A144685-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3298 In Stock |
|
$0.5786 / $1.0800 | Buy Now |
DISTI #
794878-1
|
Avnet Americas | 03P UMNL PIN HDR ASSY 94VO - Bulk (Alt: 794878-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5739 / $0.6480 | Buy Now |
DISTI #
571-794878-1
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL PIN HDR ASSY 94VO RoHS: Compliant | 705 |
|
$0.5780 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.5450 | Buy Now |
DISTI #
AMP794878-1
|
Heilind Electronics | 03P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$0.6773 / $0.6908 | Buy Now |
|
Onlinecomponents.com | 03P UMNL PIN HDR ASSY 94VO RoHS: Compliant |
2478 In Stock |
|
$0.5810 / $0.8470 | Buy Now |
DISTI #
794878-1
|
TTI | Pin & Socket Connectors 03P UMNL PIN HDR ASSY 94VO Min Qty: 3200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5610 / $0.5720 | Buy Now |
DISTI #
794878-1
|
Avnet Americas | 03P UMNL PIN HDR ASSY 94VO - Bulk (Alt: 794878-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5739 / $0.6480 | Buy Now |
DISTI #
794878-1
|
Avnet Americas | 03P UMNL PIN HDR ASSY 94VO - Bulk (Alt: 794878-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5739 / $0.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794878-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794878-1
TE Connectivity
Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.3 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |