-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794894-1) 02P MINI UMNL PLUGS WIRE HOLES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9871
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794894-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$0.6950 / $1.0700 | Buy Now |
DISTI #
A30709-ND
|
DigiKey | CONN PLUG HSG 2POS MINI UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18067 In Stock |
|
$0.4551 / $0.8000 | Buy Now |
DISTI #
794894-1
|
Avnet Americas | Conn Housing PL 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794894-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2664 |
|
RFQ | |
DISTI #
88C9871
|
Avnet Americas | Conn Housing PL 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 88C9871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 169 Partner Stock |
|
$0.6960 / $0.9010 | Buy Now |
DISTI #
571-7948941
|
Mouser Electronics | Pin & Socket Connectors PLUG 2P RoHS: Compliant | 13210 |
|
$0.4740 / $0.9600 | Buy Now |
DISTI #
E02:0323_00797329
|
Arrow Electronics | Conn Housing PL 2 POS 4.14mm Crimp ST Cable Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 | Europe - 3597 |
|
$0.4369 / $0.6001 | Buy Now |
|
Future Electronics | MATE-N-LOK 2 Position 0.163" Centerline Free Hanging Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 921Box |
|
$0.4050 / $0.4900 | Buy Now |
|
Future Electronics | MATE-N-LOK 2 Position 0.163" Centerline Free Hanging Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 4000 Container: Box | 798Box |
|
$0.4050 | Buy Now |
|
Future Electronics | MATE-N-LOK 2 Position 0.163" Centerline Free Hanging Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Container: Box | 0Box |
|
$0.4200 | Buy Now |
DISTI #
AMP794894-1
|
Heilind Electronics | 02P MINI UMNL PLUGS WIRE HOLES | Americas - 36861 in Stock54000 On Order |
|
$0.4945 / $0.6252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794894-1
TE Connectivity
(794894-1) 02P MINI UMNL PLUGS WIRE HOLES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.32 inch | |
Body Depth | 0.599 inch | |
Body Length | 0.599 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |