-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794895-1) 6 CIR MINI UMNL RND WIRE HOLES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0720
|
Newark | Plug, Sealed, 6Way, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Ul, Rohs Compliant: Yes |Amp Te Connectivity 794895-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10969 |
|
$1.0900 / $1.6100 | Buy Now |
DISTI #
22K8735
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794895-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 | Buy Now |
DISTI #
A30711-ND
|
DigiKey | CONN PLUG HSG 6POS 4.14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2831 In Stock |
|
$0.7043 / $1.3100 | Buy Now |
DISTI #
794895-1
|
Avnet Americas | Conn Housing PL 6 POS 4.14mm ST Individual - Bulk (Alt: 794895-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4788 |
|
$0.6649 / $0.8001 | Buy Now |
DISTI #
571-7948951
|
Mouser Electronics | Pin & Socket Connectors PLUG 6P RoHS: Compliant | 8886 |
|
$0.7460 / $1.4200 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 6 Position 0.163" Centerline Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 2000Box |
|
$0.6650 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 6 Position 0.163" Centerline Sealed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 126Box |
|
$0.4000 / $0.4850 | Buy Now |
DISTI #
AMP794895-1
|
Heilind Electronics | 6 CIR MINI UMNL RND WIRE HOLES | Americas - 75195 in Stock21000 On Order |
|
$0.7795 / $0.9853 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Mini Universal MATE-N-LOK Series - Plug, 6 Ways - 4.14 mm. RoHS: Compliant |
4568 In Stock |
|
$0.6410 / $1.0560 | Buy Now |
DISTI #
794895-1
|
TTI | Pin & Socket Connectors PLUG 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 67239 In Stock |
|
$0.6500 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794895-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794895-1
TE Connectivity
(794895-1) 6 CIR MINI UMNL RND WIRE HOLES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.599 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794895-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794895-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2336229-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794895-1 vs 3-2336229-6 |
1-1644055-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794895-1 vs 1-1644055-3 |
794816-1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794895-1 vs 794816-1 |