-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794896-1) 2 CIR MINI UMNL RND WIRE HOLES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9873
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 794896-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$0.8080 | Buy Now |
DISTI #
99K0721
|
Newark | Connector Housing, Rcpt, 2 Way, Nylon, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Amp Te Connectivity 794896-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.3800 | Buy Now |
DISTI #
A30714-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5932 In Stock |
|
$0.7213 / $1.2200 | Buy Now |
DISTI #
794896-1
|
Avnet Americas | Conn Housing RCP 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794896-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3380 |
|
$0.5586 | Buy Now |
DISTI #
88C9873
|
Avnet Americas | Conn Housing RCP 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 88C9873) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 459 Partner Stock |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
571-7948961
|
Mouser Electronics | Pin & Socket Connectors CAP 2P RoHS: Compliant | 5181 |
|
$0.6570 / $0.8300 | Buy Now |
DISTI #
V36:1790_14498274
|
Arrow Electronics | Conn Housing RCP 2 POS 4.14mm Crimp ST Panel Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1745 | Americas - 81 |
|
$0.6607 / $0.8234 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 2 Position 0.163" Centerline Sealed Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2989Box |
|
$0.6200 / $0.7500 | Buy Now |
|
Future Electronics | Mini Universal MATE-N-LOK 2 Position 0.163" Centerline Sealed Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1092Box |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
AMP794896-1
|
Heilind Electronics | 2 CIR MINI UMNL RND WIRE HOLES | Americas - 15587 in Stock114000 On Order |
|
$0.6858 / $0.8669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794896-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794896-1
TE Connectivity
(794896-1) 2 CIR MINI UMNL RND WIRE HOLES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170539; 170360; 170361; 170362 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.983 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |