-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P PM PLUG VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6222
|
Newark | Plug And Socket Connector Housing, Product Range:Val-U-Lok Series Connector System, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 794953-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$0.1120 / $0.1900 | Buy Now |
DISTI #
A30579-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7227 In Stock |
|
$0.1315 / $0.2400 | Buy Now |
DISTI #
794953-4
|
Avnet Americas | Conn Housing PL 4 POS 4.2mm ST - Bulk (Alt: 794953-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days Container: Bulk | 6665 Factory Stock |
|
$0.0816 / $0.0894 | Buy Now |
DISTI #
16H6222
|
Avnet Americas | Conn Housing PL 4 POS 4.2mm ST - Bulk (Alt: 16H6222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$0.1050 | Buy Now |
DISTI #
571-7949534
|
Mouser Electronics | Headers & Wire Housings PANEL MOUNT PLUG 4P RoHS: Compliant | 10771 |
|
$0.0850 / $0.2500 | Buy Now |
DISTI #
V99:2348_11851717
|
Arrow Electronics | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2015 | Americas - 89 |
|
$0.0813 / $0.2265 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 4 Position Locking Ramp Male Pin Crimp Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 6Bag |
|
$0.0855 / $0.1060 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 4 Position Locking Ramp Male Pin Crimp Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0855 / $0.1060 | Buy Now |
DISTI #
AMP794953-4
|
Heilind Electronics | 4P PM PLUG VAL-U-LOK V2 | Americas - 378 in Stock21000 On Order |
|
$0.0916 / $0.1222 | Buy Now |
|
Onlinecomponents.com | 4P PM PLUG VAL-U-LOK V2 RoHS: Compliant |
15607 In Stock |
|
$0.0821 / $0.0995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794953-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794953-4
TE Connectivity
4P PM PLUG VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | 106527-4, 794954-4 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |