Part Details for 795-2226-12 by Concord Electronics Inc
Overview of 795-2226-12 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226CUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC |
Part Details for 795-2226-12
795-2226-12 CAD Models
795-2226-12 Part Data Attributes
|
795-2226-12
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
795-2226-12
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |