Part Details for 795-5102 by Concord Electronics Inc
Overview of 795-5102 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part Details for 795-5102
795-5102 CAD Models
795-5102 Part Data Attributes
|
795-5102
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
795-5102
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Connector Type | INTERCONNECTION DEVICE |