Part Details for 7951135 (ALTERNATE: 7951135) by RS Pro
Overview of 7951135 (ALTERNATE: 7951135) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7951135 (ALTERNATE: 7951135)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653251
|
RS | Incremental HTL Inverted Rotary Encoder, 6000rpm, 1024 PPR, 5 - 30 Vdc IP65 | RS PRO 7951135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$320.5400 | Buy Now |