Part Details for 7952MP (610MM X 914 MM) by 3M Interconnect
Overview of 7952MP (610MM X 914 MM) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7952MP (610MM X 914 MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7952MP-610MM
|
Mouser Electronics | Thermal Interface Products Adhesive Thermal Transfer Tape Double Linered, Clear, 24 in x 36 in, 2 mil RoHS: Compliant | 142 |
|
$9.1200 / $12.8800 | Buy Now |