Part Details for 79536-3012 by Molex
Overview of 79536-3012 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5361-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, w/lossy | |
379-5362-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 16MM,100MΩ, w/lossy | |
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 79536-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0795363012
|
Avnet Americas | Cable Assembly Twinaxial 0.3m 30AWG 4(7POS SATA)/8POS Wire to Board to 36POS iPass M-M Bag - Bulk (Alt: 0795363012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.8800 / $9.3100 | Buy Now |
DISTI #
62327763
|
Verical | Cable Assembly Twinax 0.3m 30AWG 4SATA/Wire to Board to iPass 7 to 36 POS M-M Crimp-Crimp iPass/Mini Multi-Lane/SAS/Serial ATA Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$9.4200 / $10.5100 | Buy Now |
DISTI #
795363012-MOL
|
TME | 79536-3012 Min Qty: 4 | 100 |
|
$9.9172 / $12.2921 | Buy Now |
DISTI #
C1S549805782516
|
Chip1Stop | Other wires/cables RoHS: Compliant | 100 |
|
$10.0000 / $11.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.8800 / $9.3100 | Buy Now |
DISTI #
10197176
|
TestEquity LLC | Molex 79536-3012 36CKT IPASS TO SATA IPASS ON BP W/SB 0.3 | 100 |
|
$11.2100 | Buy Now |
Part Details for 79536-3012
79536-3012 CAD Models
79536-3012 Part Data Attributes
|
79536-3012
Molex
Buy Now
Datasheet
|
Compare Parts:
79536-3012
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |