Part Details for 79576-3003 by Molex
Overview of 79576-3003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79576-3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6812
|
Newark | Ipass Cable Assy 36Ckt 30Awg To Sata 1/Molex |Molex 79576-3003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twinax 0.5m 30AWG Mini Multi-Lane iPass to Serial ATA 36 to 7 POS M-M Crimp-Crimp Bag RoHS: Compliant |
168 In Stock |
|
$3.3000 / $5.6800 | Buy Now |
DISTI #
19020445
|
Verical | Cable Assembly Twinax 0.5m 30AWG Mini Multi-Lane iPass to Serial ATA 36 to 7 POS M-M Crimp-Crimp iPass/Mini Multi-Lane/PCI Express/SAS/Serial ATA Bag Min Qty: 16 Package Multiple: 1 | Americas - 118 |
|
$4.1100 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
Molex 79576-3003
|
PEI Genesis | Interconnection Device | 128 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Twinax 0.5m 30AWG Mini Multi-Lane iPass to Serial ATA 36 to 7 POS M-M Crimp-Crimp Bag RoHS: Compliant |
168 In Stock |
|
$3.3000 / $5.6800 | Buy Now |
DISTI #
10197194
|
TestEquity LLC | Molex 79576-3003 Mini Multi-Lane iPass-to-(4) x 1 SATA, 36 Circuits, 30 AWG, 0.50m Length, iPass-to-Controller, Pinout 2 | 118 |
|
$4.3900 | Buy Now |