Part Details for 795762101 by Molex
Overview of 795762101 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 795762101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
795762101
|
Avnet Abacus | Cable Assembly Twin-ax 0.3m 30AWG 36 POS iPass to 36 POS iPass PL-PL Crimp-Crimp Bag (Alt: 795762101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
795762101
|
Avnet Abacus | Cable Assembly Twin-ax 0.3m 30AWG 36 POS iPass to 36 POS iPass PL-PL Crimp-Crimp Bag (Alt: 795762101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 795762101
795762101 CAD Models
795762101 Part Data Attributes
|
795762101
Molex
Buy Now
Datasheet
|
Compare Parts:
795762101
Molex
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Connector Type | INTERCONNECTION DEVICE |