Part Details for 7958 by Marinco Electrical Group
Overview of 7958 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658001
|
RS | 50A 600V Ac/50A 250V Dc Inlet | Marinco Power Products 7958 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.6800 / $116.2900 | RFQ |
|
Onlinecomponents.com | 50A 600VAC 250VDC 3P4W Flanged Inlet | 0 |
|
$73.1400 / $92.7500 | Buy Now |