-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 BMATE PFT RCPT ASSY PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8455
|
Newark | 40 Bmate Pft Rcpt Assy Pb Free |Amp Te Connectivity 796068-3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
A115681-ND
|
DigiKey | CONN SCA-2 RCP 40P VERT PRESSFIT Min Qty: 900 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5981 | Buy Now |
DISTI #
796068-3
|
Avnet Americas | Conn SCSI F 40 POS 1.27mm Press Fit ST Thru-Hole 40 Terminal 1 Port - Rail/Tube (Alt: 796068-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$5.6541 / $6.8041 | Buy Now |
DISTI #
571-796068-3
|
Mouser Electronics | I/O Connectors 40 BMATE PFT RCPT ASSY PB FREE RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
DISTI #
73777221
|
RS | 40 BMATE PFT RCPT ASSY PB FREE, PCB Headers and Receptacles | TE Connectivity 796068-3 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$5.6400 | Buy Now |
DISTI #
AMP796068-3
|
Heilind Electronics | 40 BMATE PFT RCPT ASSY PB FREE | Americas - 0 in Stock |
|
$6.1396 / $7.1517 | Buy Now |
|
Onlinecomponents.com | 40 BMATE PFT RCPT ASSY PB FREE RoHS: Compliant | 0 |
|
$5.9500 / $16.2900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$6.1776 / $8.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796068-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796068-3
TE Connectivity
40 BMATE PFT RCPT ASSY PB FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.35A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.35 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |