-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASSY,23-24,STD SX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9379
|
Newark | Circular Connector Receptacle Size 23, 24 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 796190-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$15.9700 / $18.4300 | Buy Now |
DISTI #
18AH0497
|
Newark | Industrial Circular, Rcpt, 24Pos, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 796190-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $21.0100 | Buy Now |
DISTI #
796190-1-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19 In Stock |
|
$21.7005 / $30.8400 | Buy Now |
DISTI #
796190-1
|
Avnet Americas | Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 796190-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8511 / $16.7674 | Buy Now |
DISTI #
09C9379
|
Avnet Americas | Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 09C9379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$17.2400 / $22.3200 | Buy Now |
DISTI #
571-796190-1
|
Mouser Electronics | Standard Circular Connector REC 23-24 PNL SEALED RoHS: Compliant | 3258 |
|
$16.5600 / $22.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 180 Lead time: 13 Weeks Container: Box | 0Box |
|
$14.2000 | Buy Now |
DISTI #
AMP796190-1
|
Heilind Electronics | SLD CPC RCPT ASSY23-24STD SX | Americas - 0 in Stock |
|
$17.6128 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,23-24,STD SX RoHS: Compliant |
71 In Stock |
|
$21.0700 / $31.7900 | Buy Now |
DISTI #
77693821
|
Verical | Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 71 |
|
$27.7290 / $41.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796190-1
TE Connectivity
SLD CPC RCPT ASSY,23-24,STD SX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |