796275-2
TE Connectivity
Description: SLD CPC RCPT ASSY,17-16,STD SX

Overview of 796275-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 796275-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H3862
Newark Circular Connector Receptacle Size 17, 16 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 796275-2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $60.2900
$60.2900 Buy Now
DISTI # A114496-ND
DigiKey CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk 335
In Stock
  • 1 $61.9100
  • 10 $60.1650
  • 25 $57.5488
  • 50 $55.8050
  • 100 $55.3691
$55.3691 / $61.9100 Buy Now
DISTI # 796275-2
Avnet Americas Conn CPC PIN 16 POS Crimp ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 796275-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 400 $61.2959
  • 800 $59.5692
  • 1,600 $57.8426
  • 2,400 $56.1159
  • 3,200 $54.3893
  • 4,000 $52.6626
  • 40,000 $50.9360
$50.9360 / $61.2959 Buy Now
DISTI # 571-796275-2
Mouser Electronics Standard Circular Connector SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant 0
  • 400 $57.9700
$57.9700 Order Now
DISTI # 71980366
RS Sld Circular Plastic Connector, Receptacle Assembly, 17-16, Std Sx | TE Connectivity 796275-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk 0
  • 400 $62.5300
$62.5300 RFQ
Future Electronics 16 Position Panel Mount Circular Connector Receptacle for Male Contacts RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Bag 0
Bag
  • 400 $54.7100
$54.7100 Buy Now
DISTI # AMP796275-2
Heilind Electronics SLD CPC RCPT ASSY17-16STD SX Americas - 0 in Stock
  • 400 $63.4796
$63.4796 Buy Now
Onlinecomponents.com SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant 0
  • 100 $160.5800
  • 200 $82.0200
  • 300 $55.8300
  • 400 $54.7100
$54.7100 / $160.5800 Buy Now
Quest Components   1
  • 1 $86.8800
$86.8800 Buy Now
DISTI # AMP796275-2
Interstate Connecting Components SLD CPC RCPT ASSY17-16STD SX 0
  • 400 $63.4796
$63.4796 Buy Now
DISTI # 796275-2
Avnet Abacus Conn CPC PIN 16 POS Crimp ST Panel Mount 16 Terminal 1 Port (Alt: 796275-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 796275-2
Avnet Abacus Conn CPC PIN 16 POS Crimp ST Panel Mount 16 Terminal 1 Port (Alt: 796275-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant 0
  • 100 $160.5800
  • 200 $82.0200
  • 300 $55.8300
  • 400 $54.7100
$54.7100 / $160.5800 Buy Now

CAD Models for 796275-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 796275-2 by TE Connectivity

796275-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
15/16-20 UNEF-2A
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Voltage
600 V
Reference Standard
UL
Shell Size
17
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 796275-2
    TE Connectivity
    SLD CPC RCPT ASSY,17-16,STD SX
    VS

Related Parts for 796275-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 796275-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 796275-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 796275-2 would you like to use for your alert(s)?
  • Please alert me when 796275-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 796275-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 796275-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 796275-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 796275-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 796275-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: