-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC POSTED RCPT,11-4,R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
796403-1
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 796403-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
RFQ | |
DISTI #
71980283
|
RS | Circular Plastic Connector, Posted Receptacle, 11-4, R/A | TE Connectivity 796403-1 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3500 / $18.9200 | RFQ |
|
Onlinecomponents.com | CPC POSTED RCPT,11-4,R/A RoHS: Compliant |
73 Partner Stock |
|
$17.9200 / $26.6400 | Buy Now |
DISTI #
69770480
|
Verical | CPC POSTED RCPT,11-4,R/A Min Qty: 4 Package Multiple: 1 | Americas - 73 |
|
$17.2100 / $17.8700 | Buy Now |
DISTI #
796403-1
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 796403-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
RFQ | |
DISTI #
796403-1
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 796403-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
RFQ | |
DISTI #
796403-1
|
Avnet Abacus | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port (Alt: 796403-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Abacus - 0 |
|
Buy Now | |
DISTI #
3162288
|
Farnell | CPC POSTED RCPT,11-4,R/A RoHS: Compliant Min Qty: 128 Lead time: 15 Weeks, 6 Days Container: Each | 0 |
|
$18.9592 | Buy Now |
|
Master Electronics | CPC POSTED RCPT,11-4,R/A RoHS: Compliant |
73 Partner Stock |
|
$17.9200 / $26.6400 | Buy Now |
|
Perfect Parts Corporation | 59 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796403-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796403-1
TE Connectivity
CPC POSTED RCPT,11-4,R/A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |