796449-1
TE Connectivity
Description: PLUG ASSY,CPC,17-14,REV SEX

Overview of 796449-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 796449-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H3970
Newark Circular Conn, Plug, 14Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 796449-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 134
  • 1 $14.8500
  • 5 $14.8500
  • 10 $14.8500
  • 25 $14.8500
  • 50 $14.8500
  • 100 $14.8500
$14.8500 Buy Now
DISTI # A122478-ND
DigiKey CONN PLUG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk 306
In Stock
  • 1 $21.0800
  • 10 $17.4640
  • 25 $16.2092
  • 50 $15.3220
  • 100 $14.4858
  • 300 $13.2575
  • 500 $12.7246
$12.7246 / $21.0800 Buy Now
DISTI # 19H3970
Avnet Americas Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 19H3970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 134 Partner Stock
  • 1 $20.3600
  • 5 $19.0400
  • 10 $17.7100
  • 25 $16.9800
  • 50 $16.2100
$16.2100 / $20.3600 Buy Now
DISTI # 796449-1
Avnet Americas Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 796449-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 300 $17.9177
  • 600 $17.4130
  • 1,200 $16.9082
  • 1,800 $16.4035
  • 2,400 $15.8988
  • 3,000 $15.3941
  • 30,000 $14.8894
$14.8894 / $17.9177 Buy Now
DISTI # 571-796449-1
Mouser Electronics Standard Circular Connector PLUG ASSY CPC 17-14 REV SEX RoHS: Compliant 173
  • 1 $21.2700
  • 10 $16.8500
  • 20 $16.1600
  • 50 $15.5800
  • 100 $14.9300
  • 200 $13.5800
  • 500 $12.8500
$12.8500 / $21.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bag 0
Bag
  • 300 $14.8500
$14.8500 Buy Now
DISTI # AMP796449-1
Heilind Electronics PLUG ASSYCPC17-14REV SEX Americas - 0 in Stock
  • 300 $18.8330
  • 400 $18.5560
$18.5560 / $18.8330 Buy Now
Onlinecomponents.com PLUG ASSY,CPC,17-14,REV SEX RoHS: Compliant 905 In Stock
  • 1 $23.9300
  • 10 $16.1300
  • 25 $15.6100
  • 50 $15.0200
  • 100 $14.1300
  • 300 $13.7300
  • 500 $13.3300
$13.3300 / $23.9300 Buy Now
DISTI # 83640948
Verical Plug Assembly CPC 17-14 Rev Sex RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2413 Americas - 661
  • 3 $31.1090
  • 10 $20.9690
  • 25 $20.2930
  • 50 $19.5260
  • 100 $18.3690
$18.3690 / $31.1090 Buy Now
DISTI # 81735190
Verical Plug Assembly CPC 17-14 Rev Sex RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 224
  • 1 $31.5500
  • 13 $26.5400
  • 27 $24.9500
  • 57 $23.5500
$23.5500 / $31.5500 Buy Now
DISTI # 796449-1
TTI Standard Circular Connector PLUG ASSY CPC 17-14 REV SEX RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each Americas - 0
  • 300 $13.4400
  • 600 $12.7200
$12.7200 / $13.4400 Buy Now
DISTI # AMP796449-1
Interstate Connecting Components PLUG ASSYCPC17-14REV SEX 0
  • 300 $18.8330
  • 400 $18.5560
$18.5560 / $18.8330 Buy Now
Powell Electronics CPC Min Qty: 1 18
  • 1 $50.4724
  • 300 $35.3307
  • 500 $28.0209
  • 2,500 $26.1934
  • 5,000 $24.3660
$24.3660 / $50.4724 Buy Now
DISTI # 796449-1
Avnet Abacus Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port (Alt: 796449-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105962369
Chip1Stop Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Compliant 224
  • 3 $37.7000
  • 13 $31.5000
  • 27 $27.9000
  • 57 $26.3000
$26.3000 / $37.7000 Buy Now
LCSC Connector Housings ROHS 5
  • 1 $7.8242
$7.8242 Buy Now
Master Electronics PLUG ASSY,CPC,17-14,REV SEX RoHS: Compliant 905 In Stock
  • 1 $23.9300
  • 10 $16.1300
  • 25 $15.6100
  • 50 $15.0200
  • 100 $14.1300
  • 300 $13.7300
  • 500 $13.3300
$13.3300 / $23.9300 Buy Now
Neutron USA Circular Plastic Connector PLUG ASSY CPC 17-14 REV SEX 50
  • 1 $81.3100
$81.3100 Buy Now

CAD Models for 796449-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 796449-1 by TE Connectivity

796449-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 788085-3; 788085-1; 66425-6; 66359-6
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
15/16-20 UNEF-2A
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Voltage
600 V
Reference Standard
UL
Shell Size
17
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 796449-1
    TE Connectivity
    PLUG ASSY,CPC,17-14,REV SEX
    VS

Related Parts for 796449-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 796449-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 796449-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 796449-1 would you like to use for your alert(s)?
  • Please alert me when 796449-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 796449-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 796449-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 796449-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 796449-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 796449-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: