-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796638-4) 4POS 5.08MM CE R/A HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7636
|
Newark | Standard Terminal Block, Header, Terminal Block, Pluggable, Through Hole Mount, 5.08 Mm, 4 Rohs Compliant: Yes |Buchanan Te Connectivity 796638-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$0.9700 / $1.3900 | Buy Now |
DISTI #
82AC1991
|
Newark | 796638-4 Rohs Compliant: Yes |Buchanan Te Connectivity 796638-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1207 |
|
$0.9700 / $1.0600 | Buy Now |
DISTI #
42AJ6859
|
Newark | Pluggable Terminal Blocks 5.08Mm Ra Hdr 4P |Amp Te Connectivity 796638-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.9860 / $1.1600 | Buy Now |
DISTI #
16H6360
|
Newark | Pin Header, Eurostyle, 4 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 796638-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
A98237-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2935 In Stock |
|
$0.6711 / $1.1700 | Buy Now |
DISTI #
796638-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 796638-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1207 |
|
$0.5940 / $0.7148 | Buy Now |
DISTI #
571-7966384
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA HDR 4P RoHS: Compliant | 3761 |
|
$0.6380 / $1.6500 | Buy Now |
|
Future Electronics | 4 Position 5.08mm Right Angle Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 480Box |
|
$0.6250 / $0.7600 | Buy Now |
DISTI #
AMP796638-4
|
Heilind Electronics | 4POS 5.08MM CE R/A HDRTRM BLK | Americas - 0 in Stock |
|
$0.5704 / $0.7628 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Header - Header - 5.08 mm - 4 Ways - 15 A - 300 V - Through Hole Right Angle. RoHS: Compliant |
1481 In Stock 10800 On Order |
|
$0.6150 / $0.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796638-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796638-4
TE Connectivity
(796638-4) 4POS 5.08MM CE R/A HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796638-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796638-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796638-4 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796638-4 vs 796638-4 |