-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6866
|
Newark | Pluggable Terminal Blocks Plug 2 Pos R/A 5Mm |Amp Te Connectivity 796858-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$3.7400 / $4.7000 | Buy Now |
DISTI #
98AC5405
|
Newark | 796858-2 Rohs Compliant: Yes |Buchanan Te Connectivity 796858-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$3.7400 | Buy Now |
DISTI #
19H4232
|
Newark | 2 Pos Termi-Blok Plug Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 796858-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3600 | Buy Now |
DISTI #
A98277-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
558 In Stock |
|
$2.3514 / $3.6200 | Buy Now |
DISTI #
796858-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm Screw RA Panel Mount 15A/Contact - Bulk (Alt: 796858-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 327 |
|
RFQ | |
DISTI #
571-796858-2
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 2 POS R/A 5mm RoHS: Compliant | 1060 |
|
$2.3500 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP796858-2
|
Heilind Electronics | 2 POS TERMI-BLOK PLUG RT ANGLE | Americas - 0 in Stock |
|
$2.3942 / $2.4300 | Buy Now |
|
Onlinecomponents.com | 2 POS TERMI-BLOK PLUG RT ANGLE RoHS: Compliant |
1205 In Stock |
|
$2.2600 / $3.3300 | Buy Now |
DISTI #
796858-2
|
TTI | Pluggable Terminal Blocks PLUG 2 POS R/A 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$2.0400 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796858-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796858-2
TE Connectivity
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796858-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796858-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796859-2 | (796859-2) 2 POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 796858-2 vs 796859-2 |
796866-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796858-2 vs 796866-2 |
796858-2 | (796858-2) 2 POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 796858-2 vs 796858-2 |
1886580000 | Modular Terminal Block, 15A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 796858-2 vs 1886580000 |
282966-2 | (282966-2) TERMI-BLOK HEADER ASSY 2P 7 | TE Connectivity | 796858-2 vs 282966-2 |