-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796866-3) 3 POS TERMI-BLOK HDR RT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4289
|
Newark | 3 Pos Termi-Blok Hdr Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 796866-3 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.0800 | Buy Now |
DISTI #
A98454-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1652 In Stock |
|
$1.7491 / $3.1000 | Buy Now |
DISTI #
796866-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 796866-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6781 | Buy Now |
DISTI #
571-796866-3
|
Mouser Electronics | Pluggable Terminal Blocks HDR 3 POS R/A 5.08mm RoHS: Compliant | 1084 |
|
$1.7600 / $3.1000 | Buy Now |
|
Future Electronics | TERM BLOCK HDR 3POS 90DEG 5.08MM RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
AMP796866-3
|
Heilind Electronics | 3 POS TERMI-BLOK HDR RT ANGLE | Americas - 0 in Stock |
|
$2.0539 / $2.0845 | Buy Now |
|
Onlinecomponents.com | 3 POS TERMI-BLOK HDR RT ANGLE RoHS: Compliant |
615 In Stock |
|
$1.8400 / $2.8500 | Buy Now |
DISTI #
52136109
|
Verical | Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Side Entry Thru-Hole Carton Min Qty: 20 Package Multiple: 10 Date Code: 1428 | Americas - 610 |
|
$2.6650 / $3.7050 | Buy Now |
DISTI #
796866-3
|
TTI | Pluggable Terminal Blocks HDR 3 POS R/A 5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.7200 / $1.7700 | Buy Now |
DISTI #
AMP796866-3
|
Interstate Connecting Components | 3 POS TERMI-BLOK HDR RT ANGLE | 0 |
|
$2.0539 / $2.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796866-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796866-3
TE Connectivity
(796866-3) 3 POS TERMI-BLOK HDR RT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 796866-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796866-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796866-3 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796866-3 vs 796866-3 |