Part Details for 79699-525 by DuPont
Overview of 79699-525 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for 79699-525
79699-525 CAD Models
79699-525 Part Data Attributes:
|
79699-525
DuPont
Buy Now
Datasheet
|
Compare Parts:
79699-525
DuPont
Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUPONT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79699-525
This table gives cross-reference parts and alternative options found for 79699-525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79699-525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5100L | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 79699-525 vs 50009-5100L |
50010-3100G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79699-525 vs 50010-3100G |
79699-025 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79699-525 vs 79699-025 |
87061-025LF | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79699-525 vs 87061-025LF |
51056-A025G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79699-525 vs 51056-A025G |
MOLC-125-02-STL-Q-P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 79699-525 vs MOLC-125-02-STL-Q-P |
50010-3100P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 79699-525 vs 50010-3100P |
50776-B25J | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79699-525 vs 50776-B25J |
87061-725 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79699-525 vs 87061-725 |
51965-30010000CA | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79699-525 vs 51965-30010000CA |