Part Details for 7975 by Belden Inc
Overview of 7975 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-7975-ND
|
DigiKey | RKT 4-225/1,5 M Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 7975
7975 CAD Models
7975 Part Data Attributes:
|
7975
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
7975
Belden Inc
Circular Connector, 4 Contact(s), Polyethylene Polyurethane, Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.692 inch | |
Body Diameter | 0.57 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Shell Material | POLYETHYLENE POLYURETHANE | |
Total Number of Contacts | 4 |