Part Details for 798A-12/300 by Starrett Company
Overview of 798A-12/300 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 798A-12/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4489
|
Newark | Caliper, Digital, 0 To 12 Inch, Instrument Type:Digital Caliper, Measuring Range Max:12", Resolution:0.01Mm, Graduations:-, Product Range:798 Series |Starrett 798A-12/300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$562.0000 | Buy Now |