Part Details for 798B-12/300 by Starrett Company
Overview of 798B-12/300 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7798BRUZ | Analog Devices | 3 Channel,16-Bit SD ADC , PGA | |
AD7798BRUZ-REEL | Analog Devices | 3 Channel,16-Bit SD ADC , PGA | |
DC798B | Analog Devices | LTC2480 - 16-Bit Differential |
Price & Stock for 798B-12/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9911
|
Newark | Electronic Slide Caliper, 12In, Instrument Type:Digital Caliper, Measuring Range Max:12", Resolution:0.0005", Graduations:-, Product Range:-, Lower Scale Measuring Range:0-12" Rohs Compliant: Na |Starrett 798B-12/300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.0000 | Buy Now |