Part Details for 79925-0018 by Molex
Overview of 79925-0018 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 79925-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2513
|
Newark | Computer Cable, 3M, Black, Connector Type A:Triad Differential Pair 72 Position Plug, Connector Type B:Triad Differential Pair 72 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: No |Molex 79925-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TDP (Triad Differential Pair) Cable Assembly - 72 Circuit - 3.00m Length - 4-40 Jackscrew - Black. | 0 |
|
$74.6500 / $111.4300 | Buy Now |
DISTI #
Molex 79925-0018
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |