There are no models available for this part yet.
Overview of 7993M0270 by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7993M0270 by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.7993M0270
|
TME | Socket, hex key,socket spanner,impact, HEX 27mm, 1", 100mm Min Qty: 1 | 0 |
|
$92.9700 / $96.2900 | RFQ |