Part Details for 7999-ESF (ALTERNATE: 00051131767591) by 3M
Overview of 7999-ESF (ALTERNATE: 00051131767591) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7999-ESF (ALTERNATE: 00051131767591)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72793732
|
RS | Scotch Dust Cover Paper, 40 lb 7999ESF, 30 in x 30 ft 12/1 | 3M 7999-ESF RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3630 | RFQ |