Part Details for 799M by Wilcoxon Sensing Technologies
Overview of 799M by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3799MS133BBG | Renesas Electronics Corporation | 128K x 72 Sync, 3.3V/2.5V Dual-Port | |
70T3799MS133BBGI | Renesas Electronics Corporation | 128K x 72 Sync, 3.3V/2.5V Dual-Port | |
70T3799MS166BBG | Renesas Electronics Corporation | 128K x 72 Sync, 3.3V/2.5V Dual-Port |
Price & Stock for 799M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2888
|
Newark | Top Exit, Low Frequency (0.2 Hz), High Sensitivity, Filtered, Mil-C-5015 Connector, 1,000 Mv/G, ±5% Sensitivity Tolerance |Amphenol Wilcoxon 799M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.4400 / $857.6500 | Buy Now |
DISTI #
2053-799M-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$838.9300 | Buy Now |
DISTI #
71859869
|
RS | Low freq high sensitivity accelerometer, 1,000 mV/g +/-5%, top exit MIL-C-5015co | Wilcoxon Sensing Technologies 799M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$731.7600 | RFQ |
DISTI #
WIL799M
|
Heilind Electronics | Americas - 0 in Stock |
|
$870.0000 / $899.0000 | Buy Now |