Part Details for 79R3010A-16FB by Integrated Device Technology Inc
Overview of 79R3010A-16FB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79R3010A-16FB
79R3010A-16FB CAD Models
79R3010A-16FB Part Data Attributes
|
79R3010A-16FB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79R3010A-16FB
Integrated Device Technology Inc
Math Processor, CMOS, CQFP84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQFP-F84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 575 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |