Microcontrollers and Processors
79R3041-20PF8
Integrated Device Technology Inc
Description: RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY UP, TQFP-100

Overview of 79R3041-20PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
72V2101L20PF8 Renesas Electronics Corporation 256K x 9 SuperSync FIFO, 3.3V
72V221L20PF8 Renesas Electronics Corporation 1K x 9 SyncFIFO, 3.3V
7006S20PF8 Renesas Electronics Corporation 16 K x 8 Dual-Port RAM

CAD Models for 79R3041-20PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79R3041-20PF8 by Integrated Device Technology Inc

79R3041-20PF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
16 MIPS; BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
20 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79R3041-20PF8
    Integrated Device Technology Inc
    RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY UP, TQFP-100
    VS

Alternate Parts for 79R3041-20PF8

This table gives cross-reference parts and alternative options found for 79R3041-20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R3041-20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3041-20PF RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc 79R3041-20PF8 vs IDT79R3041-20PF
IDT79R3041-20PFG8 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 Integrated Device Technology Inc 79R3041-20PF8 vs IDT79R3041-20PFG8
IDT79R3041-20PF9 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 Integrated Device Technology Inc 79R3041-20PF8 vs IDT79R3041-20PF9
Part Number Description Manufacturer Compare
TSB80L188EC8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation 79R3041-20PF8 vs TSB80L188EC8
EZ80L92AZ050SC IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor Zilog Inc 79R3041-20PF8 vs EZ80L92AZ050SC
CX486SLC/E-V20-QP Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, BUMPERED, QFP-100 Cyrix Corp 79R3041-20PF8 vs CX486SLC/E-V20-QP
ADSP-21489KSWZENGA IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor Analog Devices Inc 79R3041-20PF8 vs ADSP-21489KSWZENGA
IDT79RV3041-25PF8 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc 79R3041-20PF8 vs IDT79RV3041-25PF8
KUINTEL386SX33 Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation 79R3041-20PF8 vs KUINTEL386SX33
SB80C188EC-13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation 79R3041-20PF8 vs SB80C188EC-13
KDINTEL386SX33LP Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation 79R3041-20PF8 vs KDINTEL386SX33LP
EZ80L92AZ050EC IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor Zilog Inc 79R3041-20PF8 vs EZ80L92AZ050EC
DP8344BVJG IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor National Semiconductor Corporation 79R3041-20PF8 vs DP8344BVJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79R3041-20PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79R3041-20PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 79R3041-20PF8 would you like to use for your alert(s)?
  • Please alert me when 79R3041-20PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79R3041-20PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79R3041-20PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79R3041-20PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79R3041-20PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79R3041-20PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: