Microcontrollers and Processors
79R4640100DZ
Integrated Device Technology Inc
Description: RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128

Overview of 79R4640100DZ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 79R4640100DZ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79R4640100DZ by Integrated Device Technology Inc

79R4640100DZ
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFP, QFP128,1.2SQ,32
Pin Count
128
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
64
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e0
Length
27.69 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP128,1.2SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.86 mm
Speed
100 MHz
Supply Current-Max
1200 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
27.69 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79R4640100DZ
    Integrated Device Technology Inc
    RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128
    VS

Alternate Parts for 79R4640100DZ

This table gives cross-reference parts and alternative options found for 79R4640100DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R4640100DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R4640100DZ RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs IDT79R4640100DZ
Part Number Description Manufacturer Compare
79RV4640-267DU8 RISC Microprocessor, 64-Bit, 267MHz, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs 79RV4640-267DU8
79RC64V474-200DZ8 RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs 79RC64V474-200DZ8
79RV4640200DUI RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs 79RV4640200DUI
ACT-5231PC-200F22I RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 Cobham PLC 79R4640100DZ vs ACT-5231PC-200F22I
IDT79RC64T574-300DZ9 RISC Microprocessor, 64-Bit, 300MHz, PQFP128, 28 X 28 X 3.40 MM, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs IDT79RC64T574-300DZ9
79RC64T574-200DZ8 RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs 79RC64T574-200DZ8
IDT79RV4640-150DUI RISC Microprocessor, 64-Bit, 150MHz, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs IDT79RV4640-150DUI
IDT79RC64V474-200DZ8 RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs IDT79RC64V474-200DZ8
ACT-5231PC-150F22T RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 Cobham Power Products 79R4640100DZ vs ACT-5231PC-150F22T
IDT79RV4640267DU 64-BIT, 267MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc 79R4640100DZ vs IDT79RV4640267DU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79R4640100DZ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79R4640100DZ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 79R4640100DZ would you like to use for your alert(s)?
  • Please alert me when 79R4640100DZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79R4640100DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79R4640100DZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79R4640100DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79R4640100DZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79R4640100DZ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: