Part Details for 79RV4700200GH by Integrated Device Technology Inc
Overview of 79RV4700200GH by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 79RV4700200GH
79RV4700200GH CAD Models
79RV4700200GH Part Data Attributes
|
79RV4700200GH
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RV4700200GH
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA179, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, HPGA179,18X18 | |
Pin Count | 179 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | HPGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RV4700200GH
This table gives cross-reference parts and alternative options found for 79RV4700200GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RV4700200GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC01XAA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | 79RV4700200GH vs TS68040DESC01XAA |
IDT79RV4600-150G | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | 79RV4700200GH vs IDT79RV4600-150G |
MC68LC040RC25B | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | 79RV4700200GH vs MC68LC040RC25B |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | 79RV4700200GH vs TS68040DESC02XCA |
UPD30400RJ-50 | IC,MICROPROCESSOR,64-BIT,CMOS,PGA,179PIN,CERAMIC | Renesas Electronics Corporation | 79RV4700200GH vs UPD30400RJ-50 |
MC68040RC33 | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,CERAMIC | Freescale Semiconductor | 79RV4700200GH vs MC68040RC33 |
MC68040RC33V | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | 79RV4700200GH vs MC68040RC33V |
MC68EC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | 79RV4700200GH vs MC68EC040RC33B |
TS68040MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | 79RV4700200GH vs TS68040MR25 |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | 79RV4700200GH vs TS68040DESC02XAA |