There are no models available for this part yet.
Overview of 79IC2470Z340J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 79IC2470Z340J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R79IC2470Z340J
|
TTI | Film Capacitors .047uF 250VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2490 / $0.2650 | Buy Now |
CAD Models for 79IC2470Z340J by KEMET Corporation
Part Data Attributes for 79IC2470Z340J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for 79IC2470Z340J
This table gives cross-reference parts and alternative options found for 79IC2470Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79IC2470Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79IC2470JH40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs 79IC2470JH40J |
79IC2470CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | 79IC2470Z340J vs 79IC2470CK40J |
R79IC2470JC40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs R79IC2470JC40J |
79IC2470JE40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs 79IC2470JE40J |
79IC2470AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | 79IC2470Z340J vs 79IC2470AA40J |
79IC2470JC40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs 79IC2470JC40J |
R75IC2470DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 79IC2470Z340J vs R75IC2470DQ40J |
R79IC2470JH40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs R79IC2470JH40J |
C322E473J20C450 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | Xiamen Faratronic Co Ltd | 79IC2470Z340J vs C322E473J20C450 |
R79IC2470JE40J | Film Capacitor, | KEMET Corporation | 79IC2470Z340J vs R79IC2470JE40J |