Part Details for 79MC2100DQ40H by KEMET Corporation
Overview of 79MC2100DQ40H by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79MC2100DQ40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R79MC2100DQ40H
|
TTI | Film Capacitors 400volts 0.01uF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.2400 / $0.2580 | Buy Now |
Part Details for 79MC2100DQ40H
79MC2100DQ40H CAD Models
79MC2100DQ40H Part Data Attributes:
|
79MC2100DQ40H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79MC2100DQ40H
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |