Part Details for 7R4006A19A120 by Woodhead Molex
Overview of 7R4006A19A120 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 7R4006A19A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1554
|
Newark | Mic 4P Mr 12In. 1/2Npt #22 Pvc |Molex/woodhead 7R4006A19A120 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$18.6500 / $24.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.305m 22AWG 4 POS M12 Circular M Micro-Change® RoHS: Compliant |
7 Partner Stock |
|
$15.5100 / $16.1700 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.305m 22AWG 4 POS M12 Circular M Micro-Change® RoHS: Compliant |
7 Partner Stock |
|
$15.5100 / $16.1700 | Buy Now |
Part Details for 7R4006A19A120
7R4006A19A120 CAD Models
7R4006A19A120 Part Data Attributes
|
7R4006A19A120
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
7R4006A19A120
Woodhead Molex
Circular Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |