Part Details for 7W-14.31818MDF-B by TXC Corporation
Overview of 7W-14.31818MDF-B by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7W-14.31818MDF-B
7W-14.31818MDF-B CAD Models
7W-14.31818MDF-B Part Data Attributes
|
7W-14.31818MDF-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-14.31818MDF-B
TXC Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Supply Voltage-Nom | 1.8 V | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |