Part Details for 7C-24.000MBA-T by TXC Corporation
Overview of 7C-24.000MBA-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-24.000MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0462
|
Newark | Osc, 24.000Mhz, 3.3V, Smd, 5.0X3.2, Frequency Nom:24Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7C-24.000MBA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1705 |
|
$1.8800 / $3.0400 | Buy Now |
DISTI #
86R1493
|
Newark | Oscillator, 24Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:24Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Frequency:24Mhz Rohs Compliant: Yes |Txc 7C-24.000MBA-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
887-1387-1-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1918 / $1.8200 | Buy Now |
DISTI #
717-7C-24.000MBA-T
|
Mouser Electronics | Standard Clock Oscillators 9 24.000MHz 3.3V25ppm(-10 +70C) RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0000 | Buy Now |
Part Details for 7C-24.000MBA-T
7C-24.000MBA-T CAD Models
7C-24.000MBA-T Part Data Attributes
|
7C-24.000MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-24.000MBA-T
TXC Corporation
OSC 24.000 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |