Part Details for 7C-25.000MBA-T by TXC Corporation
Overview of 7C-25.000MBA-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-25.000MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1497
|
Newark | Oscillator, 25Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Txc 7C-25.000MBA-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
54W0468
|
Newark | Osc, 25.000Mhz, 3.3V, Smd, 5.0X3.2, Frequency Nom:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7C-25.000MBA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 / $2.1500 | Buy Now |
DISTI #
887-1389-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8744 In Stock |
|
$1.2605 / $2.1000 | Buy Now |
DISTI #
717-7C-25.000MBA-T
|
Mouser Electronics | Standard Clock Oscillators 9 25.000MHz 3.3V25ppm(-10 +70C) RoHS: Compliant | 1468 |
|
$1.2300 / $2.0700 | Buy Now |
|
Future Electronics | 7C Series 3.3 V 25 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2300 / $1.2700 | Buy Now |
DISTI #
7C-25.000MBA
|
TME | Generator: CMOS, 25MHz, SMD, 3.3VDC, -10÷70°C, 5x3.2x1.2mm, ±25ppm Min Qty: 1000 | 0 |
|
$1.6700 | RFQ |
DISTI #
1842030
|
element14 Asia-Pacific | OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1091 |
|
$1.3151 / $2.1746 | Buy Now |
DISTI #
1842030RL
|
element14 Asia-Pacific | OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Container: Reel | 1091 |
|
$1.3151 / $1.7412 | Buy Now |
DISTI #
1842030
|
Farnell | OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1091 |
|
$1.3171 / $1.9694 | Buy Now |
DISTI #
1842030RL
|
Farnell | OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1091 |
|
$1.3171 / $1.6558 | Buy Now |
Part Details for 7C-25.000MBA-T
7C-25.000MBA-T CAD Models
7C-25.000MBA-T Part Data Attributes
|
7C-25.000MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-25.000MBA-T
TXC Corporation
OSC 25.000 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR; O/P LOAD OF 30PF ALSO AVAILABLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for 7C-25.000MBA-T
This table gives cross-reference parts and alternative options found for 7C-25.000MBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7C-25.000MBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S333025-25.000-X-R | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC METAL, SMD, 4 PIN | Aker Technology Company Ltd | 7C-25.000MBA-T vs S333025-25.000-X-R |