Part Details for 7C-25.000MBE-T by TXC Corporation
Overview of 7C-25.000MBE-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-25.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3344
|
Newark | 5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7C-25.000MBE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.9720 | Buy Now |
DISTI #
887-2509-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3678 In Stock |
|
$0.7878 / $1.3600 | Buy Now |
DISTI #
717-7C-25.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 25.000MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7790 / $0.8930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7500 | Buy Now |
DISTI #
7C-25.000MBE
|
TME | Generator: CMOS, 25MHz, SMD, 3.3VDC, -40÷85°C, 5x3.2x1.2mm, ±50ppm Min Qty: 1000 | 0 |
|
$1.0500 | RFQ |
Part Details for 7C-25.000MBE-T
7C-25.000MBE-T CAD Models
7C-25.000MBE-T Part Data Attributes
|
7C-25.000MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-25.000MBE-T
TXC Corporation
OSC XO 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |