Part Details for 7C-26.000MDA-T by TXC Corporation
Overview of 7C-26.000MDA-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-26.000MDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9135
|
Newark | 5.0X3.2 Cmos Quartz Oscillator/Ceramic, 1.8V, +/-25Ppm (-10 To 70C) |Txc 7C-26.000MDA-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
7C-26.000MDA-T-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0428 | Buy Now |
DISTI #
717-7C-26.000MDA-T
|
Mouser Electronics | Standard Clock Oscillators 5.0x3.2 CMOS Quartz Oscillator / Ceramic, 1.8V, +/-25ppm (-10 to 70C) | 0 |
|
$0.9880 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
Part Details for 7C-26.000MDA-T
7C-26.000MDA-T CAD Models
7C-26.000MDA-T Part Data Attributes:
|
7C-26.000MDA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-26.000MDA-T
TXC Corporation
OSC XO 26.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |