Part Details for 7C-4.000MBB-T by TXC Corporation
Overview of 7C-4.000MBB-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-4.000MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5699
|
Newark | Oscillator, 4Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:4Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Frequency:4Mhz Rohs Compliant: Yes |Txc 7C-4.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
84R5451
|
Newark | 5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7C-4.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
887-1195-1-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7562 In Stock |
|
$1.0000 / $1.2800 | Buy Now |
DISTI #
717-7C-4.000MBB-T
|
Mouser Electronics | Standard Clock Oscillators 4.000MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
V72:2272_14757914
|
Arrow Electronics | Oscillator XO 4MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1032 Container: Cut Strips | Americas - 495 |
|
$0.0400 / $0.0512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
Part Details for 7C-4.000MBB-T
7C-4.000MBB-T CAD Models
7C-4.000MBB-T Part Data Attributes:
|
7C-4.000MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-4.000MBB-T
TXC Corporation
OSC 4.000 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |