There are no models available for this part yet.
Overview of 7C-74.250MCA-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7C-74.250MCA-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
717-7C-74.250MCA-T
|
Mouser Electronics | Standard Clock Oscillators 74.250MHz 3.3V 25ppm -10C +70C RoHS: Compliant | 0 |
|
$1.7000 / $1.7300 | Order Now |