Part Details for 7C-77.760MBE-T by TXC Corporation
Overview of 7C-77.760MBE-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7C-77.760MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7C-77.760MBE-T-ND
|
DigiKey | XTAL OSC XO 77.7600MHZ CMOS SMD Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4645 | Buy Now |
DISTI #
717-7C-77.760MBET
|
Mouser Electronics | Standard Clock Oscillators 77.760MHz 3.3V 50ppm -40 85C RoHS: Compliant | 0 |
|
$1.4100 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.2500 | Buy Now |