Part Details for 7C40000076 by TXC Corporation
Overview of 7C40000076 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7C40000076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7C40000076-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS SMD Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7C40000076
|
Mouser Electronics | Standard Clock Oscillators 40MHz 3.3V -10C +70C RoHS: Compliant | 0 |
|
$0.7870 / $0.8530 | Order Now |