Part Details for 7CZ-32.768KBA-T by TXC Corporation
Overview of 7CZ-32.768KBA-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7CZ-32.768KBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2421
|
Newark | 5.0X3.2 - 32.768Khz Quartz Oscillator/Ceramic, 3.3V, +/-25Ppm (-10 To 70C) |Txc 7CZ-32.768KBA-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
7CZ-32.768KBA-T-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.9375 | Buy Now |
DISTI #
717-7CZ-32.768KBA-T
|
Mouser Electronics | Standard Clock Oscillators 5.0x3.2 - 32.768KHz Quartz Oscillator / Ceramic, 3.3V, +/-25ppm (-10 to 70C) | 0 |
|
$0.9970 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.8750 | Buy Now |
DISTI #
7CZ-32.768KBA
|
TME | Generator: CMOS, 32.768kHz, SMD, 3.3VDC, -10÷70°C, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$1.2200 | RFQ |